LMXND5050YKL470MMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹19.95423
Image for LMXND5050YKL470MMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXND5050YKL470MMG

DigiKey Part Number
587-LMXND5050YKL470MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXND5050YKL470MMG
Description
FIXED IND 47UH 900MA 310 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Wirewound Inductor 900 mA 310mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
DC Resistance (DCR)
310mOhm
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹19.95423₹29,931.34
Manufacturers Standard Package