
LMXPD3030MKT2R2M | |
|---|---|
DigiKey Part Number | 587-LMXPD3030MKT2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXPD3030MKT2R2M |
Description | FIXED IND 2.2UH 1.1A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 1.1 A 144mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.06386 | ₹24,127.72 |