MFG_LSANB2016KKT1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2016KKT1R0M

DigiKey Part Number
587-LSANB2016KKT1R0MTR-ND - Tape & Reel (TR)
587-LSANB2016KKT1R0MCT-ND - Cut Tape (CT)
587-LSANB2016KKT1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2016KKT1R0M
Description
FIXED IND 1UH 2.2A 75 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.2 A 75mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2016KKT1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,380
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹10.64900₹106.49
100₹8.79410₹879.41
1,000₹7.22965₹7,229.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.58599₹19,757.97
6,000₹6.20973₹37,258.38
9,000₹5.99991₹53,999.19
15,000₹5.74592₹86,188.80
21,000₹5.58458₹1,17,276.18
30,000₹5.41864₹1,62,559.20
75,000₹5.01518₹3,76,138.50
1,50,000₹4.92507₹7,38,760.50
Manufacturers Standard Package