
LSANB2016KKT2R2M | |
---|---|
DigiKey Part Number | 587-LSANB2016KKT2R2MTR-ND - Tape & Reel (TR) 587-LSANB2016KKT2R2MCT-ND - Cut Tape (CT) 587-LSANB2016KKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2016KKT2R2M |
Description | FIXED IND 2.2UH 1.5A 160MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.5 A 160mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2016KKT2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹10.64900 | ₹106.49 |
100 | ₹8.79410 | ₹879.41 |
1,000 | ₹7.22965 | ₹7,229.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.58599 | ₹19,757.97 |
6,000 | ₹6.20973 | ₹37,258.38 |
9,000 | ₹5.99991 | ₹53,999.19 |
15,000 | ₹5.74592 | ₹86,188.80 |
21,000 | ₹5.58458 | ₹1,17,276.18 |
30,000 | ₹5.41864 | ₹1,62,559.20 |
75,000 | ₹5.01518 | ₹3,76,138.50 |
1,50,000 | ₹4.92507 | ₹7,38,760.50 |