
LSRNJ12575GL680MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12575GL680MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12575GL680MMYCT-ND - Cut Tape (CT) 587-LSRNJ12575GL680MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL680MMY |
Description | FIXED IND 68UH 2.49A 86.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.49 A 86.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12575GL680MMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹88.24700 | ₹882.47 |
| 100 | ₹72.53600 | ₹7,253.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹63.27888 | ₹31,639.44 |
| 1,000 | ₹59.66979 | ₹59,669.79 |
| 1,500 | ₹57.65666 | ₹86,484.99 |
| 2,500 | ₹55.21904 | ₹1,38,047.60 |
| 3,500 | ₹53.67194 | ₹1,87,851.79 |
| 5,000 | ₹52.08035 | ₹2,60,401.75 |