1.5 µH Shielded Wirewound Inductor 2.4 A 78mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 2.4 A 78mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSAPB2520KKT1R5M

DigiKey Part Number
587-LSAPB2520KKT1R5MTR-ND - Tape & Reel (TR)
587-LSAPB2520KKT1R5MCT-ND - Cut Tape (CT)
587-LSAPB2520KKT1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2520KKT1R5M
Description
FIXED IND 1.5UH 2.4A 78 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.4 A 78mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2520KKT1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹14.53700₹145.37
100₹11.98370₹1,198.37
1,000₹9.85535₹9,855.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.97754₹26,932.62
6,000₹8.46502₹50,790.12
9,000₹8.17914₹73,612.26
15,000₹7.83297₹1,17,494.55
21,000₹7.61321₹1,59,877.41
30,000₹7.38713₹2,21,613.90
Manufacturers Standard Package