
LMRNJ10155GL220MN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10155GL220MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10155GL220MN |
Description | FIXED IND 22UH 2.8A 43 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.8 A 43mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹60.07469 | ₹1,20,149.38 |