
MAASE105SB7222KFNA01 | |
---|---|
DigiKey Part Number | 587-MAASE105SB7222KFNA01TR-ND - Tape & Reel (TR) 587-MAASE105SB7222KFNA01CT-ND - Cut Tape (CT) 587-MAASE105SB7222KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE105SB7222KFNA01 |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE105SB7222KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
50 | ₹2.28940 | ₹114.47 |
100 | ₹1.96120 | ₹196.12 |
500 | ₹1.41096 | ₹705.48 |
1,000 | ₹1.24236 | ₹1,242.36 |
2,500 | ₹1.06524 | ₹2,663.10 |
5,000 | ₹0.95857 | ₹4,792.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.87107 | ₹8,710.70 |
20,000 | ₹0.79919 | ₹15,983.80 |
30,000 | ₹0.76322 | ₹22,896.60 |
50,000 | ₹0.72337 | ₹36,168.50 |
70,000 | ₹0.70010 | ₹49,007.00 |
1,00,000 | ₹0.67770 | ₹67,770.00 |
1,20,000 | ₹0.66710 | ₹80,052.00 |
2,40,000 | ₹0.63139 | ₹1,51,533.60 |
2,50,000 | ₹0.62950 | ₹1,57,375.00 |