

LSBHB1608KKTR68NG | |
---|---|
DigiKey Part Number | 587-LSBHB1608KKTR68NGTR-ND - Tape & Reel (TR) 587-LSBHB1608KKTR68NGCT-ND - Cut Tape (CT) 587-LSBHB1608KKTR68NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKTR68NG |
Description | FIXED IND 680NH 1.2A 120MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 1.2 A 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKTR68NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹16.32800 | ₹163.28 |
100 | ₹13.41750 | ₹1,341.75 |
1,000 | ₹11.03127 | ₹11,031.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹10.04892 | ₹30,146.76 |
6,000 | ₹9.47551 | ₹56,853.06 |
9,000 | ₹9.15560 | ₹82,400.40 |
15,000 | ₹8.76834 | ₹1,31,525.10 |
21,000 | ₹8.52242 | ₹1,78,970.82 |
30,000 | ₹8.26953 | ₹2,48,085.90 |
75,000 | ₹7.87568 | ₹5,90,676.00 |