1 µH Shielded Wirewound Inductor 1.45 A 106mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 1.45 A 106mOhm Max 0805 (2012 Metric)
Power Inductor MCOIL™ Series

LSBHB2012KKT1R0M

DigiKey Part Number
587-LSBHB2012KKT1R0MTR-ND - Tape & Reel (TR)
587-LSBHB2012KKT1R0MCT-ND - Cut Tape (CT)
587-LSBHB2012KKT1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB2012KKT1R0M
Description
FIXED IND 1UH 1.45A 106 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.45 A 106mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB2012KKT1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,687
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹11.64800₹116.48
100₹9.59820₹959.82
1,000₹7.89565₹7,895.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.19241₹21,577.23
6,000₹6.78177₹40,690.62
9,000₹6.55263₹58,973.67
15,000₹6.27515₹94,127.25
21,000₹6.09898₹1,28,078.58
30,000₹5.91771₹1,77,531.30
Manufacturers Standard Package