


LSBHB2520MKT1R0MG | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKT1R0MGTR-ND - Tape & Reel (TR) 587-LSBHB2520MKT1R0MGCT-ND - Cut Tape (CT) 587-LSBHB2520MKT1R0MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKT1R0MG |
Description | FIXED IND 1UH 1.85A 72 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2520MKT1R0MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.69800 | ₹136.98 |
| 100 | ₹11.30350 | ₹1,130.35 |
| 1,000 | ₹9.29064 | ₹9,290.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.46377 | ₹25,391.31 |
| 6,000 | ₹7.98045 | ₹47,882.70 |
| 9,000 | ₹7.71093 | ₹69,398.37 |
| 15,000 | ₹7.38456 | ₹1,10,768.40 |
| 21,000 | ₹7.17732 | ₹1,50,723.72 |
| 30,000 | ₹6.96413 | ₹2,08,923.90 |