


LSBHB2520MKT2R2M | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKT2R2MTR-ND - Tape & Reel (TR) 587-LSBHB2520MKT2R2MCT-ND - Cut Tape (CT) 587-LSBHB2520MKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKT2R2M |
Description | FIXED IND 2.2UH 1.25A 159 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.25 A 159mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2520MKT2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 159mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.64800 | ₹116.48 |
| 100 | ₹9.59820 | ₹959.82 |
| 1,000 | ₹7.89565 | ₹7,895.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.19241 | ₹21,577.23 |
| 6,000 | ₹6.78177 | ₹40,690.62 |
| 9,000 | ₹6.55263 | ₹58,973.67 |
| 15,000 | ₹6.27515 | ₹94,127.25 |
| 21,000 | ₹6.09898 | ₹1,28,078.58 |
| 30,000 | ₹5.91771 | ₹1,77,531.30 |