
MSASL32NSB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32NSB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL32NSB7106MTNA01CT-ND - Cut Tape (CT) 587-MSASL32NSB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32NSB7106MTNA01 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32NSB7106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 500 | ₹13.46910 | ₹6,734.55 |
| 1,000 | ₹12.42542 | ₹12,425.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.56718 | ₹23,134.36 |
| 4,000 | ₹10.86176 | ₹43,447.04 |
| 6,000 | ₹10.50828 | ₹63,049.68 |
| 10,000 | ₹10.11665 | ₹1,01,166.50 |
| 14,000 | ₹9.88770 | ₹1,38,427.80 |
| 20,000 | ₹9.66754 | ₹1,93,350.80 |