
LSQBA160808T100M | |
---|---|
DigiKey Part Number | 587-LSQBA160808T100MTR-ND - Tape & Reel (TR) 587-LSQBA160808T100MCT-ND - Cut Tape (CT) 587-LSQBA160808T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA160808T100M |
Description | FIXED IND 10UH 60MA 0.7 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA160808T100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹12.95600 | ₹129.56 |
100 | ₹10.65770 | ₹1,065.77 |
1,000 | ₹8.76574 | ₹8,765.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.79293 | ₹31,171.72 |
8,000 | ₹7.34823 | ₹58,785.84 |
12,000 | ₹7.10024 | ₹85,202.88 |
20,000 | ₹6.79988 | ₹1,35,997.60 |
28,000 | ₹6.60920 | ₹1,85,057.60 |
40,000 | ₹6.41304 | ₹2,56,521.60 |
1,00,000 | ₹6.10088 | ₹6,10,088.00 |