MFG_LSQBA201212T100MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201212T100MR

DigiKey Part Number
587-LSQBA201212T100MRTR-ND - Tape & Reel (TR)
587-LSQBA201212T100MRCT-ND - Cut Tape (CT)
587-LSQBA201212T100MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201212T100MR
Description
FIXED IND 10UH 120MA 0.5 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 120 mA 500mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201212T100MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹7.72000₹77.20
100₹6.36270₹636.27
1,000₹5.23300₹5,233.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.76652₹14,299.56
6,000₹4.49409₹26,964.54
9,000₹4.34215₹39,079.35
15,000₹4.15818₹62,372.70
21,000₹4.04130₹84,867.30
30,000₹3.92112₹1,17,633.60
75,000₹3.62890₹2,72,167.50
1,50,000₹3.43868₹5,15,802.00
Manufacturers Standard Package