
LSQBB160808T100M | |
---|---|
DigiKey Part Number | 587-LSQBB160808T100MTR-ND - Tape & Reel (TR) 587-LSQBB160808T100MCT-ND - Cut Tape (CT) 587-LSQBB160808T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T100M |
Description | FIXED IND 10UH 80MA 0.36 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 80 mA 360mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹10.82600 | ₹108.26 |
100 | ₹8.90060 | ₹890.06 |
1,000 | ₹7.31750 | ₹7,317.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.66585 | ₹19,997.55 |
6,000 | ₹6.28531 | ₹37,711.86 |
9,000 | ₹6.07297 | ₹54,656.73 |
15,000 | ₹5.81578 | ₹87,236.70 |
21,000 | ₹5.65253 | ₹1,18,703.13 |
30,000 | ₹5.48455 | ₹1,64,536.50 |
75,000 | ₹5.07620 | ₹3,80,715.00 |
1,50,000 | ₹4.99163 | ₹7,48,744.50 |