
LSQBB160808T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQBB160808T2R2MTR-ND - Tape & Reel (TR) 587-LSQBB160808T2R2MCT-ND - Cut Tape (CT) 587-LSQBB160808T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T2R2M |
Description | FIXED IND 2.2UH 160MA 170 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 160 mA 170mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.83500 | ₹118.35 |
| 100 | ₹9.71930 | ₹971.93 |
| 1,000 | ₹7.99163 | ₹7,991.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.28000 | ₹21,840.00 |
| 6,000 | ₹6.86424 | ₹41,185.44 |
| 9,000 | ₹6.63225 | ₹59,690.25 |
| 15,000 | ₹6.35143 | ₹95,271.45 |
| 21,000 | ₹6.17313 | ₹1,29,635.73 |
| 30,000 | ₹5.98969 | ₹1,79,690.70 |