
LSQCA251818T471K | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T471KTR-ND - Tape & Reel (TR) 587-LSQCA251818T471KCT-ND - Cut Tape (CT) 587-LSQCA251818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T471K |
Description | FIXED IND 470UH 50MA 22 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Wirewound Inductor 50 mA 22Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 22Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹8.94600 | ₹89.46 |
| 100 | ₹7.35240 | ₹735.24 |
| 1,000 | ₹6.04498 | ₹6,044.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.69972 | ₹11,399.44 |
| 4,000 | ₹5.37380 | ₹21,495.20 |
| 6,000 | ₹5.19217 | ₹31,153.02 |
| 10,000 | ₹4.97203 | ₹49,720.30 |
| 14,000 | ₹4.83223 | ₹67,651.22 |
| 20,000 | ₹4.68842 | ₹93,768.40 |