Parametric Equivalent

LSQCA251818T680M | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T680MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T680M |
Description | FIXED IND 68UH 140MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Wirewound Inductor 140 mA 2.8Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 2.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.59070 | ₹11,181.40 |
