47 µH Wirewound Inductor 150 mA 7.54Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA201212T470K

DigiKey Part Number
587-LSQPA201212T470KTR-ND - Tape & Reel (TR)
587-LSQPA201212T470KCT-ND - Cut Tape (CT)
587-LSQPA201212T470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA201212T470K
Description
FIXED IND 47UH 150MA 7.54 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Wirewound Inductor 150 mA 7.54Ohm Max 0805 (2012 Metric)
EDA/CAD Models
LSQPA201212T470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
120mA
DC Resistance (DCR)
7.54Ohm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.30100₹123.01
100₹10.11070₹1,011.07
1,000₹8.31033₹8,310.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.57043₹22,711.29
6,000₹7.13820₹42,829.20
9,000₹6.89701₹62,073.09
15,000₹6.60502₹99,075.30
21,000₹6.41963₹1,34,812.23
30,000₹6.22886₹1,86,865.80
Manufacturers Standard Package