
LSQPA201616T220K | |
|---|---|
DigiKey Part Number | 587-LSQPA201616T220KTR-ND - Tape & Reel (TR) 587-LSQPA201616T220KCT-ND - Cut Tape (CT) 587-LSQPA201616T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201616T220K |
Description | FIXED IND 22UH 240MA 2.34 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 240 mA 2.34Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201616T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
DC Resistance (DCR) | 2.34Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.48700 | ₹124.87 |
| 100 | ₹10.29710 | ₹1,029.71 |
| 1,000 | ₹8.46968 | ₹8,469.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.98558 | ₹15,971.16 |
| 4,000 | ₹7.52920 | ₹30,116.80 |
| 6,000 | ₹7.27472 | ₹43,648.32 |
| 10,000 | ₹6.96659 | ₹69,665.90 |
| 14,000 | ₹6.77083 | ₹94,791.62 |
| 20,000 | ₹6.56952 | ₹1,31,390.40 |