22 µH Wirewound Inductor 240 mA 2.34Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA201616T220M

DigiKey Part Number
587-LSQPA201616T220MTR-ND - Tape & Reel (TR)
587-LSQPA201616T220MCT-ND - Cut Tape (CT)
587-LSQPA201616T220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA201616T220M
Description
FIXED IND 22UH 240MA 2.34 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Wirewound Inductor 240 mA 2.34Ohm Max 0806 (2016 Metric)
EDA/CAD Models
LSQPA201616T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
DC Resistance (DCR)
2.34Ohm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.48700₹124.87
100₹10.29710₹1,029.71
1,000₹8.46968₹8,469.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.98558₹15,971.16
4,000₹7.52920₹30,116.80
6,000₹7.27472₹43,648.32
10,000₹6.96659₹69,665.90
14,000₹6.77083₹94,791.62
20,000₹6.56952₹1,31,390.40
Manufacturers Standard Package