MFG_LSQPA251818T331M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA251818T331M

DigiKey Part Number
587-LSQPA251818T331MTR-ND - Tape & Reel (TR)
587-LSQPA251818T331MCT-ND - Cut Tape (CT)
587-LSQPA251818T331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA251818T331M
Description
FIXED IND 330UH 90MA 15.99OHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 90 mA 15.99Ohm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPA251818T331M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
15.99Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹9.76100₹97.61
100₹8.00430₹800.43
1,000₹6.58185₹6,581.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.20559₹12,411.18
4,000₹5.85085₹23,403.40
6,000₹5.65303₹33,918.18
10,000₹5.41341₹54,134.10
14,000₹5.26127₹73,657.78
20,000₹5.10477₹1,02,095.40
50,000₹4.72427₹2,36,213.50
1,00,000₹4.45585₹4,45,585.00
2,00,000₹4.43700₹8,87,400.00
Manufacturers Standard Package