
MAAST21GSB7103MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST21GSB7103MTNA01TR-ND - Tape & Reel (TR) 587-MAAST21GSB7103MTNA01CT-ND - Cut Tape (CT) 587-MAAST21GSB7103MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7103MTNA01 |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7103MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.76600 | ₹127.66 |
| 50 | ₹9.18820 | ₹459.41 |
| 100 | ₹8.07920 | ₹807.92 |
| 500 | ₹6.21736 | ₹3,108.68 |
| 1,000 | ₹5.64428 | ₹5,644.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.93699 | ₹14,810.97 |
| 6,000 | ₹4.59143 | ₹27,548.58 |
| 9,000 | ₹4.41847 | ₹39,766.23 |
| 15,000 | ₹4.22685 | ₹63,402.75 |
| 21,000 | ₹4.11483 | ₹86,411.43 |
| 30,000 | ₹4.00709 | ₹1,20,212.70 |