
LSRNJ12575GL3R9NMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12575GL3R9NMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL3R9NMY |
Description | FIXED IND 3.9UH 7.38A 11.9 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 7.38 A 11.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12575GL3R9NMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹61.27073 | ₹1,22,541.46 |