
LSXBH10050HL2R9N | |
---|---|
DigiKey Part Number | 587-LSXBH10050HL2R9NTR-ND - Tape & Reel (TR) 587-LSXBH10050HL2R9NCT-ND - Cut Tape (CT) 587-LSXBH10050HL2R9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL2R9N |
Description | FIXED IND 2.9UH 7.3A 12.09 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.9 µH Shielded Wirewound Inductor 7.3 A 9.3mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.9 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹50.67100 | ₹506.71 |
100 | ₹41.64570 | ₹4,164.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹32.37590 | ₹16,187.95 |
1,000 | ₹30.52745 | ₹30,527.45 |
1,500 | ₹29.49599 | ₹44,243.99 |
2,500 | ₹28.24701 | ₹70,617.52 |
3,500 | ₹27.45438 | ₹96,090.33 |
5,000 | ₹26.63868 | ₹1,33,193.40 |
12,500 | ₹24.65552 | ₹3,08,194.00 |
25,000 | ₹24.40350 | ₹6,10,087.50 |