
LSXND3030QKT100MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT100MNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT100MNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT100MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT100MNG |
Description | FIXED IND 10UH 710MA 264 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 710 mA 264mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT100MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 264mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹17.20100 | ₹172.01 |
| 100 | ₹14.17650 | ₹1,417.65 |
| 1,000 | ₹11.65875 | ₹11,658.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.99293 | ₹21,985.86 |
| 4,000 | ₹10.36515 | ₹41,460.60 |
| 6,000 | ₹10.01491 | ₹60,089.46 |
| 10,000 | ₹9.59088 | ₹95,908.80 |
| 14,000 | ₹9.32172 | ₹1,30,504.08 |
| 20,000 | ₹9.04480 | ₹1,80,896.00 |