2.2 µH Semi-Shielded Wirewound Inductor 1.5 A 69.6mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND3030QKT2R2MNG

DigiKey Part Number
587-LSXND3030QKT2R2MNGTR-ND - Tape & Reel (TR)
587-LSXND3030QKT2R2MNGCT-ND - Cut Tape (CT)
587-LSXND3030QKT2R2MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND3030QKT2R2MNG
Description
FIXED IND 2.2UH 1.5A 69.6 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 1.5 A 69.6mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND3030QKT2R2MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
69.6mOhm Max
Series
Frequency - Self Resonant
64MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.48A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,941
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.79000₹20.79
10₹17.20100₹172.01
100₹14.17650₹1,417.65
1,000₹11.65875₹11,658.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.99293₹21,985.86
4,000₹10.36515₹41,460.60
6,000₹10.01491₹60,089.46
10,000₹9.59088₹95,908.80
14,000₹9.32172₹1,30,504.08
20,000₹9.04480₹1,80,896.00
Manufacturers Standard Package