
LSXND4040KKL6R8MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040KKL6R8MDGTR-ND - Tape & Reel (TR) 587-LSXND4040KKL6R8MDGCT-ND - Cut Tape (CT) 587-LSXND4040KKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040KKL6R8MDG |
Description | FIXED IND 6.8UH 1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 1 A 240mOhm Max 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.22100 | ₹202.21 |
| 100 | ₹16.60570 | ₹1,660.57 |
| 1,000 | ₹13.65454 | ₹13,654.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.91178 | ₹59,558.90 |
| 10,000 | ₹11.23283 | ₹1,12,328.30 |
| 15,000 | ₹10.85412 | ₹1,62,811.80 |
| 25,000 | ₹10.39572 | ₹2,59,893.00 |
| 35,000 | ₹10.10461 | ₹3,53,661.35 |
| 50,000 | ₹9.80533 | ₹4,90,266.50 |