1 µH Semi-Shielded Wirewound Inductor 3.2 A 32.4mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL1R0NDG

DigiKey Part Number
587-LSXND4040TKL1R0NDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL1R0NDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL1R0NDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL1R0NDG
Description
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 3.2 A 32.4mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
32.4mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.90000₹18.90
10₹15.21600₹152.16
100₹12.54150₹1,254.15
1,000₹10.31104₹10,311.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹9.27116₹32,449.06
7,000₹8.74190₹61,193.30
10,500₹8.44685₹88,691.92
17,500₹8.08946₹1,41,565.55
24,500₹7.86265₹1,92,634.93
35,000₹7.62925₹2,67,023.75
Manufacturers Standard Package