
LSXND4040TKL221MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL221MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL221MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL221MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL221MDG |
Description | FIXED IND 220UH 170MA 4.56 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 170 mA 4.56Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 4.56Ohm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 275mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹15.40500 | ₹154.05 |
| 25 | ₹14.25200 | ₹356.30 |
| 50 | ₹13.42040 | ₹671.02 |
| 100 | ₹12.66430 | ₹1,266.43 |
| 250 | ₹11.71168 | ₹2,927.92 |
| 500 | ₹11.04254 | ₹5,521.27 |
| 1,000 | ₹10.41028 | ₹10,410.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹9.36027 | ₹32,760.94 |
| 7,000 | ₹8.82602 | ₹61,782.14 |
| 10,500 | ₹8.52804 | ₹89,544.42 |
| 17,500 | ₹8.16728 | ₹1,42,927.40 |
| 24,500 | ₹7.93822 | ₹1,94,486.39 |
| 35,000 | ₹7.70259 | ₹2,69,590.65 |