
LSXND4040TKL3R3MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL3R3MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL3R3MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL3R3MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL3R3MDG |
Description | FIXED IND 3.3UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 2 A 66mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL3R3MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.53700 | ₹145.37 |
| 100 | ₹11.96510 | ₹1,196.51 |
| 1,000 | ₹9.83951 | ₹9,839.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹8.84681 | ₹30,963.83 |
| 7,000 | ₹8.34188 | ₹58,393.16 |
| 10,500 | ₹8.06023 | ₹84,632.42 |
| 17,500 | ₹7.71926 | ₹1,35,087.05 |
| 24,500 | ₹7.50273 | ₹1,83,816.88 |
| 35,000 | ₹7.28001 | ₹2,54,800.35 |