
LSXND4040TKL6R8MDG | |
---|---|
DigiKey Part Number | 587-LSXND4040TKL6R8MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL6R8MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL6R8MDG |
Description | FIXED IND 6.8UH 1.45A 117.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.45 A 117.6mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL6R8MDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹13.31100 | ₹133.11 |
100 | ₹10.95940 | ₹1,095.94 |
1,000 | ₹9.00977 | ₹9,009.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹8.10069 | ₹28,352.42 |
7,000 | ₹7.63836 | ₹53,468.52 |
10,500 | ₹7.38046 | ₹77,494.83 |
17,500 | ₹7.06817 | ₹1,23,692.98 |
24,500 | ₹6.86992 | ₹1,68,313.04 |
35,000 | ₹6.66600 | ₹2,33,310.00 |
87,500 | ₹6.28944 | ₹5,50,326.00 |