
LSXND5050MKT150MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050MKT150MMGTR-ND - Tape & Reel (TR) 587-LSXND5050MKT150MMGCT-ND - Cut Tape (CT) 587-LSXND5050MKT150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050MKT150MMG |
Description | FIXED IND 15UH 640MA 804 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 640 mA 804mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
DC Resistance (DCR) | 804mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.91256 | ₹14,912.56 |
| 2,000 | ₹14.06084 | ₹28,121.68 |
| 3,000 | ₹13.58559 | ₹40,756.77 |
| 5,000 | ₹13.01007 | ₹65,050.35 |
| 7,000 | ₹12.64467 | ₹88,512.69 |
| 10,000 | ₹12.26868 | ₹1,22,686.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.08500 | ₹220.85 |
| 100 | ₹18.13400 | ₹1,813.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.24600 | ₹212.46 |
| 100 | ₹17.43510 | ₹1,743.51 |