10 µH Semi-Shielded Wirewound Inductor 1.45 A 144mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050WKT100MMG

DigiKey Part Number
587-LSXND5050WKT100MMGTR-ND - Tape & Reel (TR)
587-LSXND5050WKT100MMGCT-ND - Cut Tape (CT)
587-LSXND5050WKT100MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050WKT100MMG
Description
FIXED IND 10UH 1.45A 144 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 1.45 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
144mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
24MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹17.23900₹172.39
100₹14.18290₹1,418.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹11.88704₹9,509.63
1,600₹11.20794₹17,932.70
2,400₹10.82899₹25,989.58
4,000₹10.36997₹41,479.88
5,600₹10.07823₹56,438.09
8,000₹9.77836₹78,226.88
Manufacturers Standard Package