
LSXND6060MKT220MMG | |
---|---|
DigiKey Part Number | 587-LSXND6060MKT220MMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT220MMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT220MMG |
Description | FIXED IND 22UH 650MA 558MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 650 mA 558mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 558mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹16.94900 | ₹169.49 |
100 | ₹13.94110 | ₹1,394.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹11.46343 | ₹11,463.43 |
2,000 | ₹10.80853 | ₹21,617.06 |
3,000 | ₹10.44292 | ₹31,328.76 |
5,000 | ₹10.00029 | ₹50,001.45 |
7,000 | ₹9.71944 | ₹68,036.08 |
10,000 | ₹9.43022 | ₹94,302.20 |
25,000 | ₹8.72733 | ₹2,18,183.25 |
50,000 | ₹8.23150 | ₹4,11,575.00 |
1,00,000 | ₹8.21954 | ₹8,21,954.00 |