
LSXND6060MKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060MKT4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT4R7MMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT4R7MMG |
Description | FIXED IND 4.7UH 1.55A 150 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.55 A 150mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.63000 | ₹23.63 |
| 10 | ₹19.75300 | ₹197.53 |
| 100 | ₹16.26520 | ₹1,626.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.37411 | ₹13,374.11 |
| 2,000 | ₹12.60953 | ₹25,219.06 |
| 3,000 | ₹12.18328 | ₹36,549.84 |
| 5,000 | ₹11.66707 | ₹58,335.35 |
| 7,000 | ₹11.33917 | ₹79,374.19 |
| 10,000 | ₹11.00200 | ₹1,10,020.00 |