1.3 µH Wirewound Inductor 4.2 A 20.8mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060YEL1R3NMG

DigiKey Part Number
587-LSXND6060YEL1R3NMGTR-ND - Tape & Reel (TR)
587-LSXND6060YEL1R3NMGCT-ND - Cut Tape (CT)
587-LSXND6060YEL1R3NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060YEL1R3NMG
Description
FIXED IND 1.3UH 4.2A 20.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 µH Wirewound Inductor 4.2 A 20.8mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
DC Resistance (DCR)
20.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹20.50100₹205.01
100₹16.83870₹1,683.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹13.38089₹20,071.34
3,000₹12.61707₹37,851.21
4,500₹12.19080₹54,858.60
7,500₹11.67459₹87,559.43
10,500₹11.34686₹1,19,142.03
15,000₹11.00974₹1,65,146.10
Manufacturers Standard Package