
LSXNE2424MKT2R2MNG | |
|---|---|
DigiKey Part Number | 587-LSXNE2424MKT2R2MNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT2R2MNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT2R2MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424MKT2R2MNG |
Description | FIXED IND 2.2UH 1A 168 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 1 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424MKT2R2MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.64800 | ₹116.48 |
| 100 | ₹9.54220 | ₹954.22 |
| 1,000 | ₹7.84812 | ₹7,848.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.26031 | ₹18,150.77 |
| 5,000 | ₹6.84544 | ₹34,227.20 |
| 7,500 | ₹6.61422 | ₹49,606.65 |
| 12,500 | ₹6.33396 | ₹79,174.50 |
| 17,500 | ₹6.15613 | ₹1,07,732.28 |
| 25,000 | ₹5.97311 | ₹1,49,327.75 |