
LSXNE3030KKT100MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030KKT100MNTR-ND - Tape & Reel (TR) 587-LSXNE3030KKT100MNCT-ND - Cut Tape (CT) 587-LSXNE3030KKT100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030KKT100MN |
Description | FIXED IND 10UH 620MA 420 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 620 mA 420mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030KKT100MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹16.72800 | ₹167.28 |
| 100 | ₹13.72290 | ₹1,372.29 |
| 1,000 | ₹11.28449 | ₹11,284.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.63994 | ₹21,279.88 |
| 4,000 | ₹10.03224 | ₹40,128.96 |
| 6,000 | ₹9.69326 | ₹58,159.56 |
| 10,000 | ₹9.28296 | ₹92,829.60 |
| 14,000 | ₹9.02233 | ₹1,26,312.62 |
| 20,000 | ₹8.75423 | ₹1,75,084.60 |