1.5 µH Wirewound Inductor 1.6 A 66mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE3030MKT1R5NN

DigiKey Part Number
587-LSXNE3030MKT1R5NNTR-ND - Tape & Reel (TR)
587-LSXNE3030MKT1R5NNCT-ND - Cut Tape (CT)
587-LSXNE3030MKT1R5NNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE3030MKT1R5NN
Description
FIXED IND 1.5UH 1.6A 66 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Wirewound Inductor 1.6 A 66mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LSXNE3030MKT1R5NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹14.07100₹140.71
100₹11.56440₹1,156.44
1,000₹9.51056₹9,510.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.96729₹17,934.58
4,000₹8.45500₹33,820.00
6,000₹8.16931₹49,015.86
10,000₹7.82324₹78,232.40
14,000₹7.60351₹1,06,449.14
20,000₹7.37754₹1,47,550.80
Manufacturers Standard Package