3.3 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080YBL3R3NJG

DigiKey Part Number
587-LSXNH8080YBL3R3NJGTR-ND - Tape & Reel (TR)
587-LSXNH8080YBL3R3NJGCT-ND - Cut Tape (CT)
587-LSXNH8080YBL3R3NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080YBL3R3NJG
Description
FIXED IND 3.3UH 4.9A 19.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXNH8080YBL3R3NJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,106
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹26.46500₹264.65
100₹21.77760₹2,177.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.90849₹17,908.49
2,000₹16.88577₹33,771.54
3,000₹16.31532₹48,945.96
5,000₹15.62450₹78,122.50
7,000₹15.18572₹1,06,300.04
10,000₹14.73448₹1,47,344.80
Manufacturers Standard Package