

LWK105BJ474MPHF | |
---|---|
DigiKey Part Number | 587-5146-2-ND - Tape & Reel (TR) 587-5146-1-ND - Cut Tape (CT) 587-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK105BJ474MPHF |
Description | CAP CER 0.47UF 10V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK105BJ474MPHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.85000 | ₹98.50 |
50 | ₹7.01040 | ₹350.52 |
100 | ₹6.14970 | ₹614.97 |
500 | ₹4.69080 | ₹2,345.40 |
1,000 | ₹4.24088 | ₹4,240.88 |
2,500 | ₹3.76719 | ₹9,417.98 |
5,000 | ₹3.48216 | ₹17,410.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.01255 | ₹30,125.50 |
20,000 | ₹2.98828 | ₹59,765.60 |
30,000 | ₹2.95809 | ₹88,742.70 |
50,000 | ₹2.85104 | ₹1,42,552.00 |
70,000 | ₹2.78844 | ₹1,95,190.80 |
1,00,000 | ₹2.73586 | ₹2,73,586.00 |