
MAASA105CD7105KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASA105CD7105KFCA01TR-ND - Tape & Reel (TR) 587-MAASA105CD7105KFCA01CT-ND - Cut Tape (CT) 587-MAASA105CD7105KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASA105CD7105KFCA01 |
Description | CAP CER 1UF 4V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASA105CD7105KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.20680 | ₹460.34 |
| 100 | ₹8.09790 | ₹809.79 |
| 500 | ₹6.23788 | ₹3,118.94 |
| 1,000 | ₹5.66198 | ₹5,661.98 |
| 2,500 | ₹5.05664 | ₹12,641.60 |
| 5,000 | ₹4.69192 | ₹23,459.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.39186 | ₹43,918.60 |
| 20,000 | ₹4.14501 | ₹82,900.20 |
| 30,000 | ₹4.02135 | ₹1,20,640.50 |
| 50,000 | ₹3.88433 | ₹1,94,216.50 |
| 70,000 | ₹3.80423 | ₹2,66,296.10 |
| 1,00,000 | ₹3.72718 | ₹3,72,718.00 |