
MAASE168SB7474KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7474KTCA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7474KTCA01CT-ND - Cut Tape (CT) 587-MAASE168SB7474KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7474KTCA01 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7474KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.74600 | ₹187.30 |
| 100 | ₹3.22420 | ₹322.42 |
| 500 | ₹2.36692 | ₹1,183.46 |
| 1,000 | ₹2.10321 | ₹2,103.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.70950 | ₹6,838.00 |
| 8,000 | ₹1.56366 | ₹12,509.28 |
| 12,000 | ₹1.49059 | ₹17,887.08 |
| 20,000 | ₹1.40976 | ₹28,195.20 |
| 28,000 | ₹1.36251 | ₹38,150.28 |
| 40,000 | ₹1.31709 | ₹52,683.60 |