10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7103KFCA01

DigiKey Part Number
587-MAASH105SB7103KFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7103KFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7103KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7103KFCA01
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7103KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,552
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.66600₹86.66
50₹6.09440₹304.72
100₹5.31160₹531.16
500₹3.99768₹1,998.84
1,000₹3.59418₹3,594.18
2,500₹3.16944₹7,923.60
5,000₹2.91355₹14,567.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.70323₹27,032.30
20,000₹2.53028₹50,605.60
30,000₹2.44365₹73,309.50
50,000₹2.34765₹1,17,382.50
70,000₹2.29156₹1,60,409.20
1,00,000₹2.23759₹2,23,759.00
Manufacturers Standard Package