
MAASH32NSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH32NSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASH32NSB7104KTNA01CT-ND - Cut Tape (CT) 587-MAASH32NSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH32NSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH32NSB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.51500 | ₹285.15 |
| 50 | ₹21.32100 | ₹1,066.05 |
| 100 | ₹19.11240 | ₹1,911.24 |
| 500 | ₹15.37570 | ₹7,687.85 |
| 1,000 | ₹14.22112 | ₹14,221.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.27295 | ₹26,545.90 |
| 4,000 | ₹12.49228 | ₹49,969.12 |
| 6,000 | ₹12.10160 | ₹72,609.60 |
| 10,000 | ₹11.66829 | ₹1,16,682.90 |
| 14,000 | ₹11.41515 | ₹1,59,812.10 |
| 20,000 | ₹11.17151 | ₹2,23,430.20 |