
MAASJ32MSB7476MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ32MSB7476MPCA01TR-ND - Tape & Reel (TR) 587-MAASJ32MSB7476MPCA01CT-ND - Cut Tape (CT) 587-MAASJ32MSB7476MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ32MSB7476MPCA01 |
Description | CAP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ32MSB7476MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹146.48800 | ₹1,464.88 |
| 50 | ₹119.12900 | ₹5,956.45 |
| 100 | ₹110.67700 | ₹11,067.70 |
| 500 | ₹96.38974 | ₹48,194.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹91.96713 | ₹91,967.13 |
| 2,000 | ₹88.32449 | ₹1,76,648.98 |
| 3,000 | ₹86.49959 | ₹2,59,498.77 |
| 5,000 | ₹84.47628 | ₹4,22,381.40 |
| 7,000 | ₹83.29351 | ₹5,83,054.57 |
| 10,000 | ₹82.15576 | ₹8,21,557.60 |