
MAASL168BD7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168BD7475MTCA01TR-ND - Tape & Reel (TR) 587-MAASL168BD7475MTCA01CT-ND - Cut Tape (CT) 587-MAASL168BD7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168BD7475MTCA01 |
Description | CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168BD7475MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.54400 | ₹185.44 |
| 50 | ₹13.56780 | ₹678.39 |
| 100 | ₹12.03030 | ₹1,203.03 |
| 500 | ₹9.45278 | ₹4,726.39 |
| 1,000 | ₹8.65791 | ₹8,657.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.46700 | ₹29,868.00 |
| 8,000 | ₹7.02471 | ₹56,197.68 |
| 12,000 | ₹6.80320 | ₹81,638.40 |
| 20,000 | ₹6.55773 | ₹1,31,154.60 |
| 28,000 | ₹6.41429 | ₹1,79,600.12 |
| 40,000 | ₹6.27622 | ₹2,51,048.80 |