
MAASL168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASL168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7105KTNA01 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.66600 | ₹86.66 |
| 50 | ₹6.09440 | ₹304.72 |
| 100 | ₹5.31160 | ₹531.16 |
| 500 | ₹3.99768 | ₹1,998.84 |
| 1,000 | ₹3.59418 | ₹3,594.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.99057 | ₹11,962.28 |
| 8,000 | ₹2.76658 | ₹22,132.64 |
| 12,000 | ₹2.65440 | ₹31,852.80 |
| 20,000 | ₹2.53028 | ₹50,605.60 |
| 28,000 | ₹2.45768 | ₹68,815.04 |
| 40,000 | ₹2.38789 | ₹95,515.60 |